Seneca Z170REG Series Signal Duplicator, Universal Input, Analogue Output, 19 → 28/10 → 40V ac/dc Supply
- RS-artikelnummer:
- 283-6213
- Distrelec artikelnummer:
- 300-74-457
- Tillv. art.nr:
- Z170REG-1
- Tillverkare / varumärke:
- Seneca
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 283-6213
- Distrelec artikelnummer:
- 300-74-457
- Tillv. art.nr:
- Z170REG-1
- Tillverkare / varumärke:
- Seneca
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
| Brand | Seneca | |
| Module Type | Signal Duplicator | |
| Input Signal Type | Universal | |
| Output Signal Type | Analogue | |
| Output Range | Current - 0 → 20 mA, Voltage - 0 → 10 V | |
| Supply Voltage | 19 → 28/10 → 40V ac/dc | |
| Series | Z170REG | |
| Välj alla | ||
|---|---|---|
Brand Seneca | ||
Module Type Signal Duplicator | ||
Input Signal Type Universal | ||
Output Signal Type Analogue | ||
Output Range Current - 0 → 20 mA, Voltage - 0 → 10 V | ||
Supply Voltage 19 → 28/10 → 40V ac/dc | ||
Series Z170REG | ||
- COO (Country of Origin):
- IT
The DC Duplicator/Isolator with Universal Input and 2 Output is a versatile module that converts universal input signals into analogue formats and provides two independent and isolated universal outputs. It offers selectable inputs including voltage, current, potentiometer, and thermocouple, with 14-bit resolution on the analogue outputs.
Converts universal input signals into analogue formats
Provides two independent and isolated universal outputs
Selectable inputs including voltage, current, potentiometer, and thermocouple
Isolation voltage of 1,500 Vac for power supply/input/output
Operating temperature range of -10 to +60°C
Configurable via software or specific App for Android devices
Certified with UL Certification for reliability
Provides two independent and isolated universal outputs
Selectable inputs including voltage, current, potentiometer, and thermocouple
Isolation voltage of 1,500 Vac for power supply/input/output
Operating temperature range of -10 to +60°C
Configurable via software or specific App for Android devices
Certified with UL Certification for reliability
relaterade länkar
- Seneca Z109REG2-1 Series Universal Converter Linear Resistance Pulse Thermocouple,
- Seneca K LINE Series Universal Converter Current Output, 7..30V dc Supply
- Seneca K109 Series Signal Conditioner 19V Supply
- Seneca K109 Series Signal Conditioner Voltage Output, 30V Supply
- Phoenix Contact Signal Duplicator Current Output, 24V dc Supply
- Seneca K109 Series Signal Conditioner Current 30V Supply
- Seneca Serial Modbus, 28 V
- Seneca K109S Series Signal Converter Voltage Input Voltage Output, 19.2-30V dc Supply