Turck IM(X)12 Series Frequency Transducer, Frequency Input, Relay Output, 10 → 30V dc Supply, Ex, SIL, UL

Antal (1 enhet)*

4 731,22 kr

(exkl. moms)

5 914,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Dessutom levereras 2 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 731,22 kr

*vägledande pris

RS-artikelnummer:
281-6791
Tillv. art.nr:
IM12-FI01-1SF-1R-0/24VDC
Tillverkare / varumärke:
Turck
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Turck

Module Type

Frequency Transducer

Input Signal Type

Frequency

Output Signal Type

Relay

Input Range

3-Wire Input - 12 V dc, NAMUR Input - 8.2 V dc

Output Range

= 30 VDC or = 250 VAC

Supply Voltage

10 → 30V dc

Hazardous Area Certification

Ex, SIL, UL

Series

IM(X)12

COO (Country of Origin):
DE
The Turck frequency transducer is equipped with intrinsically safe input circuits and issues a galvanically isolated transmission of frequency signals up to 20,000 Hz from the explosion-hazardous area to the safe area. This device is used for monitoring limit values. The device is suitable for use in Zone 2. A changeover relay is available on the output side. The device can be powered from a power bridge that also transmits a collective fault signal.

Input circuits monitored for wire break and short circuit
Parameterized via DIP/rotary coding switch
Complete galvanic isolation
Input reverse-polarity protected
Removable spring type terminals

relaterade länkar