WAGO 857 Series Signal Conditioner, Temperature Input, Current, Voltage Output, 24V dc Supply
- RS-artikelnummer:
- 279-2541
- Distrelec artikelnummer:
- 110-51-902
- Tillv. art.nr:
- 857-809
- Tillverkare / varumärke:
- WAGO
Antal (1 enhet)*
3 315,20 kr
(exkl. moms)
4 144,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 22 december 2025
- Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 315,20 kr |
*vägledande pris
- RS-artikelnummer:
- 279-2541
- Distrelec artikelnummer:
- 110-51-902
- Tillv. art.nr:
- 857-809
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Module Type | Voltage Temperature Converter | |
| Input Signal Type | Temperature | |
| Output Signal Type | Current, Voltage | |
| Supply Voltage | 24V dc | |
| Series | 857 | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Module Type Voltage Temperature Converter | ||
Input Signal Type Temperature | ||
Output Signal Type Current, Voltage | ||
Supply Voltage 24V dc | ||
Series 857 | ||
- COO (Country of Origin):
- DE
The WAGO Potentiometer signal conditioner is a compact 6 mm wide module designed for signal conditioning and conversion. It can process potentiometer input signals and provides both current and voltage output signals. It operates on a supply voltage of 24 VDC, which is a common voltage level in industrial and automation settings. The 2.50 mm² connection indicates compatibility with a range of conductors, ensuring versatile and reliable connections.
RoHS compliant
IP20 degree of protection
IP20 degree of protection
relaterade länkar
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Voltage Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner Current Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply, IECEx
- WAGO 857 Series Signal Conditioner Current 24V dc Supply IECEx