WAGO 857 Series Signal Conditioner, Voltage Input, Current Output, 24V dc Supply
- RS-artikelnummer:
- 279-2523
- Tillv. art.nr:
- 857-413
- Tillverkare / varumärke:
- WAGO
Antal (1 enhet)*
2 206,40 kr
(exkl. moms)
2 758,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 206,40 kr |
*vägledande pris
- RS-artikelnummer:
- 279-2523
- Tillv. art.nr:
- 857-413
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Module Type | Isolating Amplifier | |
| Input Signal Type | Voltage | |
| Output Signal Type | Current | |
| Input Range | 0 - 10V dc | |
| Output Range | 0 - 20mA | |
| Supply Voltage | 24V dc | |
| Series | 857 | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Module Type Isolating Amplifier | ||
Input Signal Type Voltage | ||
Output Signal Type Current | ||
Input Range 0 - 10V dc | ||
Output Range 0 - 20mA | ||
Supply Voltage 24V dc | ||
Series 857 | ||
- COO (Country of Origin):
- DE
The WAGO Isolation amplifier is a 6 mm module width device designed for specific signal conditioning applications. It takes a voltage input signal and provides a current output signal. It operates on a supply voltage of 24 VDC. The amplifier is pre configured and serves as a signal conditioner, which means it converts, amplifies, filters, and electrically isolates analogue standard signals.
RoHS compliant
IP20 degree of protection
3 way electrical isolation
IP20 degree of protection
3 way electrical isolation
relaterade länkar
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner Voltage Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner Current Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply, IECEx
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output ATEX, IECEx