Red Lion IAMS Series Signal Conditioner, Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Input,

Antal (1 enhet)*

3 692,30 kr

(exkl. moms)

4 615,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 1 enhet(er) från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 692,30 kr

*vägledande pris

RS-artikelnummer:
276-9859
Tillv. art.nr:
IAMS0002
Tillverkare / varumärke:
Red Lion
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Red Lion

Module Type

Signal Conditioner

Input Signal Type

Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage

Supply Voltage

253V ac

Series

IAMS

RoHS-status: Undantagen

COO (Country of Origin):
DK
The Red Lion Signal Conditioner is a universal transmitter with analogue output that accepts inputs from various sources, including RTD, TC, Ohm, potentiometer, mA and V. This wide input compatibility makes it suitable for diverse measurement and control applications. It operates with a 2 wire supply voltage greater than 16 V. It is designed as SIL 2 devices with a high safety level. Therefore, a continuous measurement of the outgoing current is carried out on a 4 to 20 mA and 20 to 4 mA output signal.

Error diagnostics
Signal simulation
Process calibration
Password protection
2 adjustable alarm limits
FM approved for installation in Div. 2
Output for current and voltage with 2 relays

relaterade länkar