Phoenix Contact MACX MCR Series Signal Conditioner, NAMUR Sensor, Switch Input, Transistor Output, ATEX

Antal (1 enhet)*

1 990,91 kr

(exkl. moms)

2 488,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 990,91 kr

*vägledande pris

RS-artikelnummer:
201-5768
Tillv. art.nr:
2924278
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Transistor

Input Range

19.2 → 30V

Output Range

3 → 30V

Hazardous Area Certification

ATEX

Series

MACX MCR

COO (ursprungsland):
DE
The Phoenix Contact NAMUR signal conditioner for operating proximity sensors and switches provides line fault detection and 3 way electrical isolation. The signals are transmitted to the control level via 2 transistor outputs.

Power supply and error indication possible via DIN rail connector
LED indicators for supply voltage, switching state, and malfunction according to NAMUR NE 44

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar