Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply
- RS-artikelnummer:
- 171-7044
- Distrelec artikelnummer:
- 303-48-083
- Tillv. art.nr:
- 2906244
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
5 246,51 kr
(exkl. moms)
6 558,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
- Plus 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 246,51 kr |
*vägledande pris
- RS-artikelnummer:
- 171-7044
- Distrelec artikelnummer:
- 303-48-083
- Tillv. art.nr:
- 2906244
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Voltage Transducer | |
| Input Signal Type | Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | 0 → 550V ac | |
| Output Range | -10 → 10 V, -20 mA → 20mA | |
| Supply Voltage | 24V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -25 → +60°C | |
| Series | MACX MCR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Standards Met | CE, cUL, CULus, EAC, EN 61000-6-2, EN 61000-6-4, IEC 61010-1, IEC 61010-2-030, UL | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Voltage Transducer | ||
Input Signal Type Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 550V ac | ||
Output Range -10 → 10 V, -20 mA → 20mA | ||
Supply Voltage 24V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -25 → +60°C | ||
Series MACX MCR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Standards Met CE, cUL, CULus, EAC, EN 61000-6-2, EN 61000-6-4, IEC 61010-1, IEC 61010-2-030, UL | ||
- COO (Country of Origin):
- DE
Phoenix Contact Voltage Measuring Transducer, 24V DC, 22mA - MACX MCR-VAC-PT - 2906244
This transducer from Phoenix Contact is a sensor that sends data to a monitoring device such as a PLC (programmable logic controller). It sends the data in the form of volts, providing a reading in DC (direct current) voltage of the same relative amount as the AC (alternate current) voltage.
The unit has an adjustable voltage range, so you can set it to suit your specifications. It has three-way isolation, which can control output signals at two separate points for bi-directional use. Push-in connection technology makes it simple to install.
The voltage transmission of this transducer means it's ideal for use with small devices and components that are less susceptible to electromagnetic interference (EMI). It converts currents in under 180ms (milliseconds) for a rapid response.
The unit has an adjustable voltage range, so you can set it to suit your specifications. It has three-way isolation, which can control output signals at two separate points for bi-directional use. Push-in connection technology makes it simple to install.
The voltage transmission of this transducer means it's ideal for use with small devices and components that are less susceptible to electromagnetic interference (EMI). It converts currents in under 180ms (milliseconds) for a rapid response.
Features & Benefits
• Low-level power consumption of under 45mA for greater energy efficiency
• Suitable for DIN rail mounting for ease of installation
• Compact dimensions of 99 (height) x 22.5 (width) x 114.5mm (depth) for installation in areas where space is limited
• Wide operating temperature range of -25°C to +60°C for use in a variety of environments
• Suitable for DIN rail mounting for ease of installation
• Compact dimensions of 99 (height) x 22.5 (width) x 114.5mm (depth) for installation in areas where space is limited
• Wide operating temperature range of -25°C to +60°C for use in a variety of environments
Adjustable voltage ranges
Bidirectional output signals
3-way isolation
ZERO/SPAN adjustment ±20%
Tool-free parameterization of measured values
Teach-in configuration of the measured value range
Bidirectional output signals
3-way isolation
ZERO/SPAN adjustment ±20%
Tool-free parameterization of measured values
Teach-in configuration of the measured value range
relaterade länkar
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 8 → 30V dc Supply,
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply, ATEX