Murrelektronik Limited Signal Conditioner, RTD Input, Current, Voltage Output
- RS-artikelnummer:
- 137-0328
- Tillv. art.nr:
- 44331
- Tillverkare / varumärke:
- Murrelektronik Limited
Antal (1 enhet)*
2 686,39 kr
(exkl. moms)
3 357,99 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
- Dessutom levereras 1 enhet(er) från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 686,39 kr |
*vägledande pris
- RS-artikelnummer:
- 137-0328
- Tillv. art.nr:
- 44331
- Tillverkare / varumärke:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Module Type | Temperature Converter | |
| Input Signal Type | RTD | |
| Output Signal Type | Current, Voltage | |
| Input Range | -50 → +150°C | |
| Output Range | 0 → 10 V, 4 → 20mA | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | 0 → +60°C | |
| Termination | Screw | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | 0°C | |
| Välj alla | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Module Type Temperature Converter | ||
Input Signal Type RTD | ||
Output Signal Type Current, Voltage | ||
Input Range -50 → +150°C | ||
Output Range 0 → 10 V, 4 → 20mA | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range 0 → +60°C | ||
Termination Screw | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CZ
Murrelektronik MTW 12.4 Temperature Converter
MurrElektronik MTW 12.4 series temperature monitoring relays are designed specially for monitoring abnormal temperatures to prevent excessive temperature increase and to protect equipment. The temperature converter works in conjunction with a PT100 temperature sensor and convert the temperature into a standard output signal.
Features and Benefits
Status LED
2 or 3 wire sensor operation
0 V to 10 V, 4 mA to 20 mA and 0 mA to 20 mA outputs
Screw terminals
35mm DIN Rail mounting
Murrelektronik Signal Conditioners
relaterade länkar
- Murrelektronik Limited Signal Conditioner Current, Voltage Output
- Murrelektronik Limited Signal Conditioner Voltage Input Voltage Output, 0 → 10V dc Supply
- Murrelektronik Limited Signal Conditioner Current 0 → 30V dc Supply
- Murrelektronik Limited Signal Conditioner Current Output, 0 → 10V dc Supply
- Murrelektronik Limited Signal Conditioner Current 18 → 32V dc Supply
- Murrelektronik Limited Signal Conditioner Voltage Input 20 → 30V dc Supply
- Murrelektronik Limited Signal Conditioner Current 10 → 30V dc Supply
- Weidmuller ACT20X Series Signal Conditioner RTD Voltage Input 19.2 →