Murrelektronik Limited Signal Conditioner, Current, Voltage Input, Voltage Output, 20 → 30V dc Supply

Antal (1 enhet)*

1 531,87 kr

(exkl. moms)

1 914,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 531,87 kr

*vägledande pris

RS-artikelnummer:
137-0325
Tillv. art.nr:
3000-62004-8200010
Tillverkare / varumärke:
Murrelektronik Limited
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Murrelektronik Limited

Module Type

Potentiometer Transducer

Input Signal Type

Current, Voltage

Output Signal Type

Voltage

Input Range

0-10 V, 10mA

Output Range

0 → 10V dc

Supply Voltage

20 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +50°C

Termination

Screw

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CZ

Murrelektronik MIRO 12.4 Signal Conditioner


MurrElektronik MIRO 12.4 series signal conditioner modules are designed to connect a potentiometer, 3-wire sensors or mechanical switches. The modules output voltage can be set from 0 V to 10 V, independently of the measuring range of the input used.

Features and Benefits


Status LED

Screw terminals

35mm DIN Rail mounting


Murrelektronik Signal Conditioners

relaterade länkar