Murrelektronik Limited Signal Conditioner, 8 Bit Input, Current Output, 0 → 30V dc Supply
- RS-artikelnummer:
- 137-0327
- Tillv. art.nr:
- 44073
- Tillverkare / varumärke:
- Murrelektronik Limited
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer att finnas i lager igen, den har utgått från tillverkaren.
- RS-artikelnummer:
- 137-0327
- Tillv. art.nr:
- 44073
- Tillverkare / varumärke:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Module Type | Digital to Analogue Converter | |
| Input Signal Type | 8 Bit | |
| Output Signal Type | Current | |
| Input Range | 8bit | |
| Output Range | 4 → 20mA | |
| Supply Voltage | 0 → 30V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | 0 → +50°C | |
| Termination | Screw | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Välj alla | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Module Type Digital to Analogue Converter | ||
Input Signal Type 8 Bit | ||
Output Signal Type Current | ||
Input Range 8bit | ||
Output Range 4 → 20mA | ||
Supply Voltage 0 → 30V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range 0 → +50°C | ||
Termination Screw | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CZ
Murrelektronik MDW Signal Conditioner
MurrElektronik MDW series signal converters for converting a range of process signals into standard active and passive transmission current or voltage signals.
Features and Benefits
Status LED
Input and output galvanically separated
Screw terminals
35mm DIN Rail mounting
Murrelektronik Signal Conditioners
relaterade länkar
- Murrelektronik Limited Signal Conditioner Current 0 → 30V dc Supply
- Murrelektronik Limited Signal Conditioner Current 10 → 30V dc Supply
- Murrelektronik Limited Signal Conditioner Current Output, 0 → 10V dc Supply
- Murrelektronik Limited Signal Conditioner Voltage Input 20 → 30V dc Supply
- Murrelektronik Limited Signal Conditioner Voltage Input Voltage Output, 0 → 10V dc Supply
- Murrelektronik Limited Signal Conditioner Current 18 → 32V dc Supply
- Murrelektronik Limited Signal Conditioner Current, Voltage Output
- Seneca K109 Series Signal Conditioner Voltage Output, 30V Supply