Murrelektronik Limited Signal Conditioner, Voltage Input, Current, Voltage Output, 18 → 32V dc Supply
- RS-artikelnummer:
- 137-0320
- Tillv. art.nr:
- 7000-31261-0000000
- Tillverkare / varumärke:
- Murrelektronik Limited
Antal (1 enhet)*
2 407,22 kr
(exkl. moms)
3 009,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 22 december 2025
- Dessutom levereras 4 enhet(er) från den 22 december 2025
- Dessutom levereras 8 enhet(er) från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 407,22 kr |
*vägledande pris
- RS-artikelnummer:
- 137-0320
- Tillv. art.nr:
- 7000-31261-0000000
- Tillverkare / varumärke:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Module Type | Proportional Amplifier | |
| Input Signal Type | Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | 18 → 32V dc | |
| Output Range | 24 V dc, 0.02 → 2.5A | |
| Supply Voltage | 18 → 32V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Termination | Screw | |
| Maximum Operating Temperature | +60°C | |
| Välj alla | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Module Type Proportional Amplifier | ||
Input Signal Type Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 18 → 32V dc | ||
Output Range 24 V dc, 0.02 → 2.5A | ||
Supply Voltage 18 → 32V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Termination Screw | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CZ
Murrelektronik Propotional Amplifier
MurrElektronik propotional amplifier regulates the current supply to a proportional valve. The current is proportional to the set-point on the amplifier's input. A voltage output of 10 V is available for set-point adjustment.
Features and Benefits
Status LED
Control electronics for proportional valves
Screw terminals
Start-up: 10 s
35mm DIN Rail mounting
Murrelektronik Signal Conditioners
relaterade länkar
- Murrelektronik Limited Signal Conditioner Current 18 → 32V dc Supply
- Murrelektronik Limited Signal Conditioner Current, Voltage Output
- Murrelektronik Limited Signal Conditioner Current 0 → 30V dc Supply
- Murrelektronik Limited Signal Conditioner Voltage Input 20 → 30V dc Supply
- Murrelektronik Limited Signal Conditioner Voltage Input Voltage Output, 0 → 10V dc Supply
- Murrelektronik Limited Signal Conditioner Current Output, 0 → 10V dc Supply
- Murrelektronik Limited Signal Conditioner Current 10 → 30V dc Supply
- Murrelektronik Limited DIN 43650 Connector, 110 V Voltage