PR Electronics 3 Series Signal Conditioner, Current Input, Current Output, 6 → 35V dc Supply, ATEX, IECEx

Antal (1 enhet)*

2 264,66 kr

(exkl. moms)

2 830,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 8 enhet(er) från den 22 december 2025
  • Dessutom levereras 7 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 264,66 kr

*vägledande pris

RS-artikelnummer:
136-8710
Tillv. art.nr:
3186B2
Tillverkare / varumärke:
PR Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

PR Electronics

Module Type

Signal Isolator

Input Signal Type

Current

Output Signal Type

Current

Supply Voltage

6 → 35V dc

Hazardous Area Certification

ATEX, IECEx

Operating Temperature Range

-25 → +70°C

Series

3

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DK

PR Electronics 3186 2-wire Transmitter Isolator


3186 type is a 1 or 2 channel input loop powered isolator. Inputs and outputs are floating and galvanically separated. The converter eliminates ground loops and can be used for measuring floating signals.

Features and Benefits


• High basic 0.05% accuracy in all available signal ranges

• 2.5 kVAC isolation and have excellent noise immunity

• NAMUR NE21 burst A criteria

• Transmits rapid changes in process measurements to PLC/DCS for fast and accurate monitoring of critical signals

• Low temperature coefficient better than 0.01% / °C in a wide -25 to +70°C ambient temperature range for precise measurements

• Long term accuracy better than 0.1% / 3 years with no need for re-calibration

• Installation in ATEX Ex zone 2 / IECEx Zone 2 / FM division 2

DIP-switch programming


Re-calibration is not needed after changing the DIP-switch range settings. Just change the DIP-switch, cycle the power to the unit and obtain the new, pre-calibrated I/O range. HART programming is enabled for selected devices.

Mounting


Devices can be mounted both vertically and horizontally with no air gap separation required. The devices snap onto a power rail or DIN rail and are easily detached by lifting the bottom lock.

High level of isolation


Safe galvanic isolation of 2.5 kVAC provides high noise immunity and prevents ground loops for accurate delivery of the process signal to your control system.

Device status indicators


A front LED indicates device status, e.g. an error in the set-up, sensor or hardware.

Over voltage- / polarity protection


All terminals can withstand up to ±31.2 VDC and are protected against incorrect supply wiring to ensure safe, error-free installation.


PR Electronics DIN Rail Mounting

relaterade länkar