PR Electronics 9200 Series Signal Conditioner, NPN, PNP Input, Relay Output, 19.2 → 31.2V dc Supply, ATEX, IECEx
- RS-artikelnummer:
- 270-1757
- Tillv. art.nr:
- 9203A1A
- Tillverkare / varumärke:
- PR Electronics
Antal (1 enhet)*
2 737,50 kr
(exkl. moms)
3 421,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 30 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 737,50 kr |
*vägledande pris
- RS-artikelnummer:
- 270-1757
- Tillv. art.nr:
- 9203A1A
- Tillverkare / varumärke:
- PR Electronics
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
| Brand | PR Electronics | |
| Module Type | Solenoid/Alarm Driver | |
| Input Signal Type | NPN, PNP | |
| Output Signal Type | Relay | |
| Supply Voltage | 19.2 → 31.2V dc | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 9200 | |
| Välj alla | ||
|---|---|---|
Brand PR Electronics | ||
Module Type Solenoid/Alarm Driver | ||
Input Signal Type NPN, PNP | ||
Output Signal Type Relay | ||
Supply Voltage 19.2 → 31.2V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 9200 | ||
- COO (Country of Origin):
- DK
The PR Electronics Solenoid or alarm driver is a universal driver for controlling ON or OFF state of solenoids, acoustic alarms and LEDs with a extended self-diagnostics feature. It is controlled by an NPN/PNP signal or a switch signal. It allows monitoring of internal error events via the individual status relay and/or a collective electronic signal via the power rail.
Configuration and monitoring by way of detachable display front
Possible to choose either low or high current output
Possible to choose either low or high current output
relaterade länkar
- PR Electronics 9200 Series Signal Conditioner PNP Input 19.2 → 31.2V dc Supply IECEx
- PR Electronics 9200 Series Signal Conditioner Switch Input Relay Output, 19.2 → 31.2V dc
- PR Electronics 9200 Series Solenoid Driver PNP Input 19.2 → 31.2V dc Supply, ATEX
- PR Electronics 9200 Series Pulse Isolator Switch Input 19.2 → 31.2V dc Supply, ATEX
- PR Electronics 3100 Series Signal Conditioner Current Output ATEX, IECEx
- PR Electronics 9200 Series Pulse Isolator Switch Input 19.2 → 31.2V dc Supply
- Weidmuller ACT20X Series Signal Conditioner Current Output IECEx
- PR Electronics 9100 Series Signal Conditioner Voltage Input 19.2 → 31.2V dc Supply,