Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, <30.5V Supply, ATEX

Antal (1 enhet)*

5 351,71 kr

(exkl. moms)

6 689,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 3 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 351,71 kr

*vägledande pris

RS-artikelnummer:
122-9819
Tillv. art.nr:
2905280
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20 mA, 4 → 20mA

Output Range

0 → 20 mA, 4 → 20mA

Supply Voltage

<30.5V

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +85°C

Series

MACX MCR

Termination

Screw

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Standards Met

EAC

COO (Country of Origin):
DE

MACX MCR Loop Powered Isolators


Phoenix Contact MACX MCR series loop powered isolators for the electrical isolation of analogue signals. Available as single or dual channel devices with active sensor technology and a supply voltage of 6 V dc to 30 V dc.

Phoenix Contact Signal Conditioner, Current Input and Output Type,


Scratching your head for a way to convert analogue signals into a useable format? This current-to-current signal conditioner from Phoenix Contact gets the job done. Simply connect the input from a sensor with a current up to 20mA, and the unit will provide an output that's suitable for process monitoring and control devices. Two-way electrical isolation prevents interference, reducing the chance of incorrect readings.
It's a passive isolator, so it gets its power from the transmission loop, saving you the bother of having to plug it into a power source. The spring-cage connection technology makes the unit simple to affix to a terminal block, or you can screw it in for extra security.
This conditioner has a wide operating temperature range of -40°C to +85°C, making it suitable for use in harsh industrial environments. As long as your hands are dry, it's touch-proof and safe to handle without risk of electric shocks.

Features & Benefits


• PA housing is hardwearing and abrasion-resistant for a long lifespan
• Compact dimensions of 99 (H) x 12.5 (W) x 114.5mm (D) for installation in tight spaces
• DIN rail mounting makes it simple to snap into place

relaterade länkar