Phoenix Contact ECM Series Current Measuring Transducer, Current, Voltage Input, Current, Voltage Output, 12 →
- RS-artikelnummer:
- 521-941
- Tillv. art.nr:
- 1698164
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
4 858,92 kr
(exkl. moms)
6 073,65 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 858,92 kr |
*vägledande pris
- RS-artikelnummer:
- 521-941
- Tillv. art.nr:
- 1698164
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Current Measuring Transducer | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | 0 → 10A | |
| Supply Voltage | 12 → 24V | |
| Series | ECM | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Current Measuring Transducer | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 10A | ||
Supply Voltage 12 → 24V | ||
Series ECM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current measuring transducers for AC, DC, and distorted currents with four measuring ranges from 0.1 A to 12.5 A. Configuration via USB-C interface using a web server without requiring 24 V DC. Features a relay output for signal transmission and a standard configuration. Push-in connection ensures easy and secure wiring.
IP20 protection rated
CE compliant
UKCA compliant
CE compliant
UKCA compliant
relaterade länkar
- Phoenix Contact ECM Series Current Measuring Transducer Voltage Input Voltage Output, 12 →
- Phoenix Contact ECM-UC Series Current Measuring Transducer Current 24V dc Supply
- Phoenix Contact ECM-UC Series Current Measuring Transducer 24V dc Supply
- Socomec 192Y Series Current Measuring Transducer Voltage Input, Digital Output
- Phoenix Contact MCR-SLP Series Current Measuring Transducer Current Output
- Phoenix Contact MCR-S10 Series Current Measuring Transducer Current Output, 20 → 30V dc Supply
- Phoenix Contact MCR-S-1 Series Current Measuring Transducer 20 → 30V dc Supply
- WAGO Current Measuring Transducer Digital 24V dc Supply