Socomec 192Y Series Current Measuring Transducer, Current, Voltage Input, Digital Output
- RS-artikelnummer:
- 253-3721
- Tillv. art.nr:
- 192Y3332
- Tillverkare / varumärke:
- Socomec
Antal (1 enhet)*
10 640,58 kr
(exkl. moms)
13 300,72 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 10 640,58 kr |
*vägledande pris
- RS-artikelnummer:
- 253-3721
- Tillv. art.nr:
- 192Y3332
- Tillverkare / varumärke:
- Socomec
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
| Brand | Socomec | |
| Module Type | Transducer | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Digital | |
| Input Range | 400V ac | |
| Series | 192Y | |
| Välj alla | ||
|---|---|---|
Brand Socomec | ||
Module Type Transducer | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Digital | ||
Input Range 400V ac | ||
Series 192Y | ||
- COO (Country of Origin):
- FR
The Socomec active power transducer with auxiliary power supply convert an electrical parameter (A, W) into a DC signal. It has non-balanced 3-wire 3-phase type network.
IP20 rated for the case & IP10 for the terminal
Operating temperature from -10 °C to +60°C
Operating temperature from -10 °C to +60°C
relaterade länkar
- Phoenix Contact ECM Series Current Measuring Transducer Voltage Input Voltage Output, 12 →
- Socomec 192Y Series Current Transducer 20 mA Output, 230 V ac
- Socomec 192Y Series Current Transducer 20 mA Output, 24 V dc
- WAGO Current Measuring Transducer Digital 24V dc Supply
- Socomec 192Y Series Current Transducer 20 mA Output 230 V ac
- Phoenix Contact ECM-UC Series Current Measuring Transducer Current 24V dc Supply
- Weidmüller Current Measuring Transducer 24V Supply
- Phoenix Contact MCR-SLP Series Current Measuring Transducer Current Output