Lumel P20H Series Signal Transducer, DC Voltage Input, Analogue Output, 20 → 40 V ac V, 20 → 60 V dc V
- RS-artikelnummer:
- 173-528
- Tillv. art.nr:
- P20H 32200E0
- Tillverkare / varumärke:
- Lumel
Antal (1 enhet)*
2 830,80 kr
(exkl. moms)
3 538,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 17 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 830,80 kr |
*vägledande pris
- RS-artikelnummer:
- 173-528
- Tillv. art.nr:
- P20H 32200E0
- Tillverkare / varumärke:
- Lumel
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
| Brand | Lumel | |
| Module Type | Temperature Transducer | |
| Input Signal Type | DC Voltage | |
| Output Signal Type | Analogue | |
| Input Range | ±400V | |
| Output Range | 4 → 20mA | |
| Supply Voltage | 20 → 40 V ac V, 20 → 60 V dc V | |
| Series | P20H | |
| Välj alla | ||
|---|---|---|
Brand Lumel | ||
Module Type Temperature Transducer | ||
Input Signal Type DC Voltage | ||
Output Signal Type Analogue | ||
Input Range ±400V | ||
Output Range 4 → 20mA | ||
Supply Voltage 20 → 40 V ac V, 20 → 60 V dc V | ||
Series P20H | ||
- COO (ursprungsland):
- PL
The Lumel Programmable Transducer of DC Current or Voltage provides a standard d.c. current or d.c. voltage output signal. It features fully programmable parameters, including measurement averaging time, conversion characteristic, and the ability to preserve the output signal during overflows. Additionally, the transducer allows for customization of RS-485 transmission parameters, making it highly adaptable for various applications requiring precise signal processing and communication.
Small dimensions
0.2 accuracy class
IP20 and IP40 protection rated
Continuous conversion of high current or high voltage signals
0.2 accuracy class
IP20 and IP40 protection rated
Continuous conversion of high current or high voltage signals
relaterade länkar
- Lumel P20H Series Signal Transducer Analogue Output 20 → 60 V dc V
- Lumel P21Z Series Signal Transducer Current Output 20 → 60 V dc V
- Lumel P20 Series Temperature Transducer Analogue Output 20 → 85 V dc V
- Lumel P30H Series Signal Transducer Voltage Input 85 → 253 V ac V, 85 → 300 V
- Gefran Transducer Linear Transducer, Analogue Signal
- Gefran Transducer Linear Transducer Round Type
- Gefran Transducer Linear Transducer Axial Type
- Baumer GCA Series Transducer Linear Transducer 15mm Shaft