Arduino, GIGA Display Shield

Mängdrabatt möjlig

Antal (1 enhet)*

678,04 kr

(exkl. moms)

847,55 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 69 enhet(er) är redo att levereras
  • Plus 22 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 255 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9678,04 kr
10 - 24659,19 kr
25 +641,45 kr

*vägledande pris

RS-artikelnummer:
268-6967
Distrelec artikelnummer:
304-22-376
Tillv. art.nr:
ASX00039
Tillverkare / varumärke:
Arduino
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Arduino

Product Name

GIGA Display Shield

Kit Classification

Arduino Shield

For Use With

Arduino GIGA R1 WiFi

COO (ursprungsland):
IT
Introducing the GIGA Display Shield by Arduino—an innovative touchscreen solution designed for deploying graphical interfaces for your Arduino GIGA R1 WiFi projects. This remarkable shield boasts an integrated digital microphone, a 6-axis IMU, and an Arducam® connector, streamlining the development of handheld devices and dashboards with an emphasis on simplicity. Get ready to elevate your Arduino GIGA R1 WiFi projects to new heights with the versatile and feature-rich GIGA Display Shield.

Key Advantages of the Arduino GIGA Display Shield:


Seamless Integration - The GIGA Display Shield seamlessly integrates with the GIGA R1 WiFi through its pin header connector, facilitating the effortless deployment of graphic interfaces within your projects.

Exceptional Features without Compromise - The GIGA Display Shield offers an impressive array of features, including a digital microphone, 6-axis IMU, and Arducam® connector while ensuring that you can fully utilize the remaining 54 available pins, making it convenient to create handheld devices or dashboards for project control.

User-Friendly Design with Comprehensive Features - Combining a user-friendly design with its comprehensive feature set, the GIGA Display Shield simplifies the enhancement of your project's functionality and user experience, representing a cutting-edge solution for your needs.

Applications of the GIGA Display Shield:


The GIGA Display Shield serves as an all-in-one touchscreen solution designed to elevate and broaden the horizons of your GIGA R1 WiFi projects. It proves ideal for a multitude of applications, some of which are highlighted below:

Human-Machine Interface Systems - Pair it seamlessly with your GIGA R1 WiFi board to expedite the development of Human-Machine Interface (HMI) systems. The shield's gyroscope facilitates effortless orientation detection for adjusting the visual element orientation.

Interaction Design Prototyping - Quickly explore interaction design concepts and devise methods of communication with technology, including the creation of social robots responsive to sound cues.

Voice Assistant - Harness the integrated microphone in tandem with the computational power of the GIGA R1 WiFi for voice automation complemented by visual feedback.

Technical Specifications


Camera: SOCKET 2ROW 20POS VERTICAL PASS THROUGH (Arducam® compatible)

Display Video: F32Q-1A7H1-11020

Display Touch: F32Q-1A7H1-11008

Display: KD040WVFID026-01-C025A

Size: 3.97”

Resolution: 480x800 RGB

Colour: 16.7M

Touch Mode: Five points and Gestures

Interface: I2C

IMU: BMI270

Microphone: MP34DT06JTR

relaterade länkar