Arduino UNO SPE Shield
- RS-artikelnummer:
- 590-933
- Tillv. art.nr:
- ASX00073
- Tillverkare / varumärke:
- Arduino
Antal (1 enhet)*
409,11 kr
(exkl. moms)
511,39 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 14 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 409,11 kr |
*vägledande pris
- RS-artikelnummer:
- 590-933
- Tillv. art.nr:
- ASX00073
- Tillverkare / varumärke:
- Arduino
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
| Brand | Arduino | |
| Product Name | UNO SPE Shield | |
| Kit Classification | Arduino Shield | |
| Processor Part Number | ASX00073 | |
| Revision | 1 | |
| Välj alla | ||
|---|---|---|
Brand Arduino | ||
Product Name UNO SPE Shield | ||
Kit Classification Arduino Shield | ||
Processor Part Number ASX00073 | ||
Revision 1 | ||
- COO (ursprungsland):
- IT
The Arduino Arduino UNO SPE Shield is a versatile solution for industrial communication, IoT, and automation, combining Single Pair Ethernet (10BASE-T1S) and RS-485. It enables integration into low-power Ethernet networks and robust serial communication systems, ensuring efficient connectivity in embedded environments. Compatible with the Arduino UNO form factor, it supports SPI, UART, and I2C, facilitating interoperability with various devices. Additionally, it features screw terminals for additional connectivity and power options.
Robust design
Advanced protection features
Ideal for industrial environments
Suitable for remote monitoring
Supports automated control applications
Advanced protection features
Ideal for industrial environments
Suitable for remote monitoring
Supports automated control applications