Infineon, SHIELD-BTS7004-1EPZ

Antal (1 enhet)*

848,69 kr

(exkl. moms)

1 060,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +848,69 kr

*vägledande pris

RS-artikelnummer:
234-2995
Tillv. art.nr:
SHIELDBTS70041EPZTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Name

SHIELD-BTS7004-1EPZ

Kit Classification

Evaluation Board

683046


The Infineon's BTS7004-1EPZ is a Smart High-Side Power Switch that comes with Arduino shield, providing protection functions and diagnosis. The device is suitable for applications with extended or/and high temperature mission profiles. It is suitable for driving 15 A resistive, inductive and capacitive loads and replaces electromechanical relays, fuses and discrete circuits. For demonstrating relay and fuse replacement, the shield can be used to control and protect outputs of a 12V supply, turn ON/OFF loads (e.g. bulbs, heating resistors, motor drives), measure the load current and detect no-load condition.

High-Side Switch with Diagnosis and Embedded Protection
Part of PROFET™+2 12V Family
Green Product (RoHS compliant)
Qualified for automotive applications. Product validation according to AEC-Q100 Grade 0.
Overcurrent protection (tripping) with Intelligent Latch
Under voltage shutdown

relaterade länkar