Infineon, SHIELD-BTS50025-1TEA

Mängdrabatt möjlig

Antal (1 enhet)*

654,55 kr

(exkl. moms)

818,19 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 09 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4654,55 kr
5 - 9641,42 kr
10 +628,32 kr

*vägledande pris

RS-artikelnummer:
234-2992
Tillv. art.nr:
SHIELDBTS500251TEATOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Name

SHIELD-BTS50025-1TEA

Kit Classification

Demonstration Board

683043


The Infineon's BTS50025-1TEA is a shield for Arduino comes with four samples of BTS50025-1TEA, to drive four different loads. This board is intended to provide a simple, easy-to-use user interface for getting familiar with Infineon's High Side Switch BTS50025-1TEA running on PC. The shield can be used in stand-alone mode or controlled either by an Arduino board or the ARM® powered Infineon XMC™ microcontroller kits using the Arduino form factor.

Each BTS50025-1TEA can be independently controlled from the Arduino digital connector
Easily evaluate the BTS50025-1TEA driving a specific load
Easy plug of scope probes to monitor signals on the board.

relaterade länkar