3M Shielding Sheet, 0.18mm
- RS-artikelnummer:
- 624-486
- Tillv. art.nr:
- 7100264847
- Tillverkare / varumärke:
- 3M
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 624-486
- Tillv. art.nr:
- 7100264847
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Fixing Method | Surface Mount | |
| Series | 7100 | |
| Thickness | 0.18mm | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Fixing Method Surface Mount | ||
Series 7100 | ||
Thickness 0.18mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- KR
The 3M External PIM Absorber 1000 is a composite material consisting of a carrier resin, magnetic fillers and an acrylic pressure sensitive adhesive. This magnetic material is designed to help reduce radio frequency electrical currents associated with Passive Intermodulation, in wireless communications infrastructure. When it is applied adjacent to a PIM source, currents flowing to and from the PIM source can be significantly reduced, thereby increasing the Signal-to-Noise Ratio of the radio access network.
Excellent absorbing performance from 700MHz to 2GHz
Thin and flexible film format
Supplied on a removable liner for easy handling
Thin and flexible film format
Supplied on a removable liner for easy handling
relaterade länkar
- 3M Shielding Sheet
- Saint-Gobain Copper Coated Non-Woven PET Fabric Shielding Sheet, 3m x 1m x 0.013 – 0.016 (0.33 - 0.43)mm
- 3M Shielding Sheet, 91.44m x 1.422m x
- Laird Technologies Silicone Shielding Sheet, 900mm x 50mm x 2mm
- 3M Shielding Sheet, 340mm x 340mm x 2mm
- 3M Shielding Sheet, 320mm x 320mm x 4mm
- Wurth Elektronik Ferrite Shielding Sheet, 120mm x 120mm x 0.3mm
- Wurth Elektronik Ferrite Shielding Sheet, 120mm x 120mm x 0.1mm