KEMET Ferrite Shielding Sheet, 100mm x 100mm x 6mm

Mängdrabatt möjlig

Antal (1 enhet)*

435,68 kr

(exkl. moms)

544,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 12 enhet(er) från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4435,68 kr
5 +422,58 kr

*vägledande pris

RS-artikelnummer:
444-555
Tillv. art.nr:
FPL100/100/6-BH1T
Tillverkare / varumärke:
KEMET
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

KEMET

Material

Ferrite

Thickness

6mm

Series

FPL

Length

100mm

Width

100mm

COO (Country of Origin):
CN
The KEMET WPT Ferrite tiles is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

High operating frequency range up to 1 MHz
Operating temperature range from −40°C to +125°C
Low temperature rise with high magnetic flux density
Available in various geometric sizes on request
AEC–Q200 qualified (stress test)

relaterade länkar

Recently viewed