StarTech.com Serverrack Svart, 10 U, Stål, med Öppen ram ram, RACK-10U 300 mm 450 mm 357 mm
- RS-artikelnummer:
- 283-8319
- Tillv. art.nr:
- RACK-10U-14-BRACKET
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
2 557,74 kr
(exkl. moms)
3 197,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 10 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 557,74 kr |
*vägledande pris
- RS-artikelnummer:
- 283-8319
- Tillv. art.nr:
- RACK-10U-14-BRACKET
- Tillverkare / varumärke:
- StarTech.com
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
| Varumärke | StarTech.com | |
| Produkttyp | Serverrack | |
| Serie | RACK-10U | |
| Ramtyp | Öppen ram | |
| Rack enhet | 10U | |
| Material | Stål | |
| Färg | Svart | |
| Total höjd | 450mm | |
| Vikt | 7.2kg | |
| Standarder/godkännanden | EIA-RS310, TAA | |
| Total bredd | 357mm | |
| Totalt djup | 300mm | |
| Välj alla | ||
|---|---|---|
Varumärke StarTech.com | ||
Produkttyp Serverrack | ||
Serie RACK-10U | ||
Ramtyp Öppen ram | ||
Rack enhet 10U | ||
Material Stål | ||
Färg Svart | ||
Total höjd 450mm | ||
Vikt 7.2kg | ||
Standarder/godkännanden EIA-RS310, TAA | ||
Total bredd 357mm | ||
Totalt djup 300mm | ||
Uppfyller ej RoHS
- COO (ursprungsland):
- CN
RACK-10U-14-BRACKET
The StarTech.com 10U 14in deep wall mounting bracket for patch panels provides a robust and reliable storage solution, allowing for the wall mounting of data/IT equipment to create a more efficient and accessible operating environment. Ideal for environments where space is limited, such as small offices, home offices (SoHo), or space-constrained server rooms, it maximizes floor space utilization. Constructed with an all-steel design, this mounting bracket is suitable for securing patch panels or other slim 19in equipment to walls, facilitating cable and equipment organization in network closets, wiring closets, back offices, or IDFs.
Its sturdy steel construction ensures durability and stability, while the 16in. spaced mounting holes enable straightforward and secure wall-stud anchoring to existing construction frameworks. Additionally, the bracket includes M6 square cage nuts, M6 screws, and M5x25 mounting screws, eliminating the need for separate mounting hardware. Backed by StarTech.com's lifetime warranty and free lifetime technical support, the RACK-10U-14-BRACKET offers peace of mind and assistance for the long term.
Features & Benefits
This 19-inch wide low profile wall mounted rack has a maximum mounting depth of 14 in (35 cm), recommended for networking equipment up to 12 in deep, leaving 2 in for cable routing
Maximum weight capacity of 77 lbs (35 kg)
The 2U wall-mounting patch panel bracket ships fully assembled and comes complete with M6 screws and M6 square cage nuts for easier equipment installation & includes wall mounting hardware
Predrilled wall mounting holes spaced 16inch apart
The wall mounting rack features a 1/16 in (1.5 mm) thick solid steel design for ultimate durability and to ensure a safe and sturdy mounting solution
Built with efficiency in mind, the small wall mount patch panel bracket has rear cable opening slot for in-wall cable routing in your network closet, server room, wiring closet, classroom
IT professionals choice for over 30 years
This 10U wall mount rack backed for life by StarTech.com, including free 24/5 North America based multi-lingual tech support
Whats in the package?
40 M6 Cage Nuts
40 M6 Cage Screws
40 Plastic Washers
4 Plastic Wall Anchors
4 M5x25mm Mounting Screws
1 Quick-Start Guide
Relaterade länkar
- StarTech.com Serverrack Svart, 14 U, Stål, med 2 poster ram, Rack 14 in 24.6 in 19.7 in
- StarTech.com Stånglöst ställdon för serverrack Svart, 2 U, Stål, med Sväng ram 48 mm
- StarTech.com Stånglöst ställdon för serverrack Svart, 21 U, Stål, med Sväng ram 48 mm
- StarTech.com Stånglöst ställdon för serverrack Svart, 18 U, Stål, med Sväng ram 48 mm
- StarTech.com Serverrack Svart, 24 U, Stål, med Sväng ram 508 mm 1.2 m 48 mm
- StarTech.com Serverrack Svart, 12 U, Stål, med Sväng ram 1 mm 48 mm
- StarTech.com Serverrack Svart, 18 U, Aluminium, med Sväng ram 1 mm 48 mm
- StarTech.com Serverrack Svart, 15 U, Stål, med Sväng ram 1 mm 48 mm