StarTech.com Serverrack Svart, 8 U, Stål, med 2 poster ram 304.8 mm 451 mm 451 mm
- RS-artikelnummer:
- 222-8307
- Tillv. art.nr:
- RK812WALLO
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
1 944,21 kr
(exkl. moms)
2 430,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 944,21 kr |
*vägledande pris
- RS-artikelnummer:
- 222-8307
- Tillv. art.nr:
- RK812WALLO
- Tillverkare / varumärke:
- StarTech.com
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
| Varumärke | StarTech.com | |
| Produkttyp | Serverrack | |
| Ramtyp | 2 poster | |
| Rack enhet | 8U | |
| Material | Stål | |
| Färg | Svart | |
| Total höjd | 451mm | |
| Vikt | 6.8kg | |
| Total bredd | 451mm | |
| Standarder/godkännanden | No | |
| Totalt djup | 304.8mm | |
| Välj alla | ||
|---|---|---|
Varumärke StarTech.com | ||
Produkttyp Serverrack | ||
Ramtyp 2 poster | ||
Rack enhet 8U | ||
Material Stål | ||
Färg Svart | ||
Total höjd 451mm | ||
Vikt 6.8kg | ||
Total bredd 451mm | ||
Standarder/godkännanden No | ||
Totalt djup 304.8mm | ||
- COO (ursprungsland):
- TW
StarTech.com 8U Server Rack, Steel 2-Post Frame, 104mm Height - RK812WALLO
Looking for a robust storage solution for your information technology (IT) equipment? Choose this server rack from StarTech.com. The unit can either be wall-mounted or installed as a free-standing rack, making it a flexible choice to suit your office setup. It sits on a two-post frame for added balance and stability. This type of server rack is commonly used in commercial environments where space is at a premium so small racks are needed.
Simple to installThe unit is supplied with cage nuts and screws and has pre-drilled mounting holes for ease of installation.
DurabilityThis server rack is made of a durable steel material for strength and resistance to impact and corrosion.
• Compact dimensions of 650 (length) x 554 (width) x 104mm (height) for use in operations with limited space• Storage space of 8U (rack units) for holding compact equipment• High weight capacity of 80kg to support heavy items
The Startech open frame wall mount equipment rack ((12in Depth) is a high quality, low cost relay rack that is easy to assemble and install into any environment. The rack can be wall mounted or installed as a free standing storage solution. It Able to accommodate common networking, audio-video and telecom equipment, the open rack offers a depth of 12in; the wall mounts are positioned 16in apart (centre to centre), making it suitable for mounting on virtually any wall surface, based on North American wall frame stud spacing standards.
FAQs
This is heavy duty rack
Accessories are included with rack
What type of frame does this rack have?This server rack has an open-frame design. This allows for passive cooling of the components it houses, reducing the risk of overheating and maximising performance. An open frame also allows for effective cable management.
Relaterade länkar
- StarTech.com Serverrack Svart, 8 U, Stål, med 2 poster ram, RK 8 305 mm 179 mm 198 mm
- StarTech.com Serverrack Svart, 12 U, Stål, med 2 poster ram 613 mm 613 mm
- StarTech.com Serverrack Svart, 16 U, Stål, med 2 poster ram 787 mm 787 mm
- StarTech.com Serverrack Svart, 4 U, Stål, med 2 poster ram 45.1 mm 268 mm 268 mm
- StarTech.com Serverrack Svart, 8 U, Stål, med 2 poster ram 45.3 mm 446 mm 446 mm
- StarTech.com Serverrack Svart, 15 U, Stål, med 2 poster ram 30.5 mm 775 mm 775 mm
- StarTech.com Serverrack Svart, 9 U, Stål, med 2 poster ram 43.2 mm 540 mm 55 mm
- StarTech.com Serverrack Svart, 12 U, Stål, med 2 poster ram 50.5 mm 640 mm 640 mm