Planet Serial Device Server, 2 Ethernet Port, Ethernet Interface

Antal (1 enhet)*

1 456,00 kr

(exkl. moms)

1 820,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 456,00 kr

*vägledande pris

RS-artikelnummer:
641-870
Distrelec artikelnummer:
304-20-722
Tillv. art.nr:
POE-E301
Tillverkare / varumärke:
Planet
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Planet

Series

POE

Interface

Ethernet

Number of Ethernet Ports

2

COO (Country of Origin):
TW
The Planet Extender extends both the Gigabit Ethernet Data and IEEE 802.3bt/802.3at/802.3af Power over Ethernet transmission distance over the standard 100m (328 ft.) Cat. 5/5e/6 UTP cable to 200m, 300m, 400m and the maximum 400m. It can obtain a maximum of 95-watt PoE power from 802.3bt PoE++ input port and the output port can supply a maximum of 65-watt power, providing a simple solution to achieve more wide-coverage network applications without requiring an external power adapter.

Automatically detects and protects PoE equipment from being damaged by incorrect installation
Daisy chain installation support
Forwards both Ethernet data and PoE power to the remote device
No external power cable installation required
Compact size and wall mountable design

Relaterade länkar