Planet Serial Device Server, 5 Ethernet Port, Ethernet Interface

Antal (1 enhet)*

2 307,20 kr

(exkl. moms)

2 884,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 307,20 kr

*vägledande pris

RS-artikelnummer:
640-470
Distrelec artikelnummer:
304-20-728
Tillv. art.nr:
WGS-E304PT
Tillverkare / varumärke:
Planet
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Planet

Series

WGS

Number of Ethernet Ports

5

Interface

Ethernet

COO (Country of Origin):
TW
The Planet Extender is designed especially for the point to multipoint PoE application. It can obtain a maximum of 95-watt PoE power from 802.3bt PoE++ input port and supplies a maximum of 70-watt PoE power budget for 4 PoE output ports, extending both the reach of Gigabit Ethernet Data and IEEE 802.3at Power over Ethernet over the standard 100m (328 ft.) Cat. 5/5e/6 UTP cable to 250m where up to 4 powered devices (PDs) can be powered at the same time. It provides a simple solution for adding PoE ports without running more cabling and achieves more flexible network applications without requiring an external power adapter.

Features Store and Forward mode with wire speed filtering and forwarding rates
Integrates address look up engine and supporting 2K absolute MAC addresses
9K jumbo frame support in 1000Mbps duplex mode
Automatic address learning and address aging

relaterade länkar