StarTech.com 2 port SATA PCIe SATA III Controller Card
- RS-artikelnummer:
- 240-6201
- Distrelec artikelnummer:
- 302-52-403
- Tillv. art.nr:
- 2P6G-PCIE-SATA-CARD
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
557,30 kr
(exkl. moms)
696,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 557,30 kr |
*vägledande pris
- RS-artikelnummer:
- 240-6201
- Distrelec artikelnummer:
- 302-52-403
- Tillv. art.nr:
- 2P6G-PCIE-SATA-CARD
- Tillverkare / varumärke:
- StarTech.com
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
| Brand | StarTech.com | |
| Type | PCIe SATA III Controller Card | |
| Supported Form Factor | SATA | |
| Number of Drives Supported | 2 | |
| Dimensions | 7.7 x 1.8 x 12.1cm | |
| Välj alla | ||
|---|---|---|
Brand StarTech.com | ||
Type PCIe SATA III Controller Card | ||
Supported Form Factor SATA | ||
Number of Drives Supported 2 | ||
Dimensions 7.7 x 1.8 x 12.1cm | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- TW
StarTech.com Controller Card, SATA Interface, 6Gbps Data Transfer Rate - 2P6G-PCIE-SATA-CARD
Double up on computer storage with this controller card from StarTech.com. It lets you add up to two additional SATA devices to your computer to boost available space. The versatile component is compatible with Windows, macOS and Linux systems, so it's an all-rounder for connecting hard drives or SSDs to your computer.
Plug-and-play designSimply plug it into your computer and you're ready to go without the need for any software.
Speedy data transferA data transfer rate up to 6Gbps lets you move files in a flash.
Speedy data transferA data transfer rate up to 6Gbps lets you move files in a flash.
• Broad operating temperature range between 0°C and +85°C for use in demanding environments
• Compact dimensions of 77 (L) x 18.5 (W) x 121mm (H) to add minimal bulk to your setup
• Compact dimensions of 77 (L) x 18.5 (W) x 121mm (H) to add minimal bulk to your setup
The Startech.com universal portrait TV wall mount is ideal for customer-facing applications like menu boards or digital signage in hotels requiring the flexibility of portrait / landscape setup. Thanks to its durable steel frame, it can support VESA compatible displays from 40" to 55" and up to 110lb / 50kg in weight. It provides a sleek and professional look thanks to its low profile (3in / 78mm from the wall at the straight angle), and its powder coated finish. This vertical TV wall mount enables to adjust the tilting angle by hand (0/+5/+10) using the tilt pin to adjust to the ideal viewing angle. Using the built-in ratchet/lever screw handle this wall mount lets make micro-height adjustments by hand (range of 10mm) to precisely align TV when used as part of a multi-display setup (video wall).
FAQs
Wall mountable
Orientation vertical
No of displays supported 1
Display tilt 0° / -5°/ -10°
Minimum display size 40"
Maximum display size 55"
Orientation vertical
No of displays supported 1
Display tilt 0° / -5°/ -10°
Minimum display size 40"
Maximum display size 55"
Can I install this component in a low-profile system? Yes. It comes with a full-profile bracket installed, but you can swap it out for the included low-profile bracket for installation in a smaller system.
relaterade länkar
- StarTech.com 4 port SATA PCIe SATA III Controller Card
- StarTech.com 2 port SATA PCIe Card
- StarTech.com 4 port SATA PCIe Card
- StarTech.com 8 port SATA PCIe Card
- StarTech.com 10 port SATA PCIe Card
- StarTech.com 6 port SATA Converter
- StarTech.com 2 port M2 B-key M.2 SATA SSD Controller Card
- StarTech.com 1 PCIe DVI Controller Card