StarTech.com 1 PCIe DVI Controller Card

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
213-3059
Distrelec artikelnummer:
302-31-433
Tillv. art.nr:
PEX2IDE
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Bus Type

PCIe

Number of Ports

1

Connection Port

DVI

Output Connections

PCI

RoHS-status: Undantagen

COO (Country of Origin):
TW

StarTech.com IDE Adapter Card, PCIe Bus Type, 133Mbps Transfer Rate - PEX2IDE


Convert your PCIe ports to IDE channels with this adapter card from StarTech.com. Its dual-channel IDE port can support two drives at the same time, making it a space-efficient option. You'll find adapter cards like this used in desktop computers to connect motherboards to disk storage devices such as CD-ROM.

Supports commonly used operating modesThis component offers support for programmable I/O and Ultra DMA 33/66/100/133 operating modes, for versatility.
Plug-and-play operationFor fast and easy installation, the unit automatically identifies PCIe modes.
High transfer rateThanks to transfer speeds up to 133Mbps, data transmission is reliably quick.

• Single PCIe port for connecting to legacy drives
• Offers support for ATA and ATAPI commands, to enable easy integration with motherboards

The Startech 1 Port PCI Express IDE Controller adapter card provides a cost-effective way to use legacy drives with modern computers, by converting a PCI Express port into an IDE port.

FAQs


2-channel IDE port supports two drives
48-bit LBA support
Supports ATA/ATAPI commands
Supports UDMA 6 mode which supports transfer rates up to 133 MBps
Includes a low profile installation bracket

What addressing scheme does this unit use?This unit supports a 48-bit logical block address scheme to enable backward compatibility with older devices.

Relaterade länkar