Phoenix Contact SACB-4/ 8-PT QO 5 Portar Sensorbox

Antal (1 enhet)*

815,26 kr

(exkl. moms)

1 019,08 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 13 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +815,26 kr

*vägledande pris

RS-artikelnummer:
240-7213
Tillv. art.nr:
1175445
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Produkttyp

Sensorbox

Antal portar

5

Maximal arbetspänning

48V ac

Serie

SACB-4/ 8-PT QO

Husmaterial

Polybutylentereftalat

IP-klassning

IP65

Minsta arbetsstemperatur

-30°C

Maximal arbetstemperatur

80°C

Standarder/godkännanden

IEC/EN 61810-3, EC001449, DIN EN 50178/VDE 0160, Lead 7439-92-1, CE, RoHS

Antal sätt

4

RoHS-status: Undantagen

COO (ursprungsland):
DE
The Phoenix contact SACB-4 Sensor/actuator box uses a Quick on connection method. It rated for 24 VDC. The number of slots is 4 and the number of positions is 5. The slot assignment is double. The status display is not available. The master cable connection is a Push-in connection 180°. It does not have any shielding. When connecting 5 conductors, maximum of 0.5 mm² can be connected. It is convenient with increased machine availability because of its quick and easy diagnostics. It has innovative and time-saving assembly with insulation displacement connection.

Safety in the field, thanks to molded housing and high degree of protection

It is flexible - distributor box with connector hood for on-site assembly

Relaterade länkar