Parallax Inc PING))) Ultrasonic Distance Sensor Module
- RS-artikelnummer:
- 781-3020
- Tillv. art.nr:
- 28015
- Tillverkare / varumärke:
- Parallax Inc
Mängdrabatt möjlig
Antal (1 enhet)*
395,14 kr
(exkl. moms)
493,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 78 enhet(er) från den 19 januari 2026
- Dessutom levereras 8 enhet(er) från den 19 januari 2026
- Dessutom levereras 10 enhet(er) från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 395,14 kr |
| 5 - 9 | 384,94 kr |
| 10 + | 375,20 kr |
*vägledande pris
- RS-artikelnummer:
- 781-3020
- Tillv. art.nr:
- 28015
- Tillverkare / varumärke:
- Parallax Inc
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
| Brand | Parallax Inc | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ultrasonic Distance Sensor | |
| Kit Classification | Module | |
| Standards/Approvals | RoHS | |
| Kit Name | PING))) | |
| Välj alla | ||
|---|---|---|
Brand Parallax Inc | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ultrasonic Distance Sensor | ||
Kit Classification Module | ||
Standards/Approvals RoHS | ||
Kit Name PING))) | ||
Parallax Inc Sensor Development Kits
The Parallax Inc PING((( ultrasonic sensor provides precise, non-contact distance measurements from about 2cm to 3meters (0.8 inches to 3.3 yards). This is a very easy method for distance measurement using sonar. This sensor is perfect for any number of applications that require you to perform measurements between moving or stationary objects. An ultrasonic (well above human hearing) pulse is transmitted from the unit and distance-to-target is determined by measuring the time required for the echo return. The output from the PING))) sensor is a variable-width pulse that corresponds to the distance to the target.
Note:
PING is ideal for use with Raspberry Pi and Arduino based robot projects.
Parallax offers an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most of them are supplied with extensive documentation, making them ideal for use in education.
Features and Benefits
Simple pulse in/pulse out communication on single GPIO pin
Burst indicator LED shows measurement in progress
Narrow acceptance angle
3-pin header makes it easy to connect, using a servo extension cable, if necessary
Power requirement: 20mA at 5VDC
Communication: TTL pulse
Dimensions: 22 x 46 x 16 mm
Operating temperature ranges between 0 and 70°C
Ultrasonic measurements work in any lighting condition, making it a good choice to supplement infrared object detectors
Applications
Security systems
Interactive animated exhibits
Parking assistant systems
Robotic navigation
relaterade länkar
- Parallax Inc PING))) Ultrasonic Distance Sensor Development Kit
- Parallax Inc PIR Sensor Module
- Parallax Inc ColorPAL Colour Sensor Module
- Parallax Inc 4-direction Tilt Sensor Module
- Parallax Inc 2-Axis Joystick Module
- Parallax Inc P2 Edge Module Module Module P2-EC
- Sparkfun Ultrasonic Distance Sensor Ultrasonic Distance Sensor Sensor Board for HC-SR04
- Parallax Inc Altimeter Temperature Sensor, Barometric Pressure Sensor Module