Okdo Line Tracking Sensor Module for TS2147 Micro:bit and Arduino

Mängdrabatt möjlig

Antal (1 enhet)*

70,44 kr

(exkl. moms)

88,05 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 175 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 470,44 kr
5 - 967,08 kr
10 +64,98 kr

*vägledande pris

RS-artikelnummer:
257-6772
Tillv. art.nr:
TS2147-A
Tillverkare / varumärke:
Okdo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Okdo

Product Type

Sensor Development Tool

Featured Device

TS2147

For Use With

Micro:bit and Arduino

Kit Classification

Module

Kit Name

Line Tracking Sensor

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Okdo TelePort line tracking sensor(TCRT5000) has an infrared emission tube and an infrared receiver tube. When the proper voltage is applied to the infrared transmitter, it emits infrared waves. When these waves collide with an object or don’t be reflected back, the infrared receiver will be in the OFF state and high levels will be output; when infrared waves are reflected back, lowlevels will beoutput.It cal also transmit digital signals to the control board so as to make robot followblack traces. This line tracking sensor is designed for the line tracking robot. Its detection height is 0-3cm.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Identifies white from black

Provides a stable TTL output signal for an accurate line following robot or line counting device

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

relaterade länkar