Renesas Electronics Sensorutvecklingsverktyg Gassensor module Temperatur-/fuktighetssensor Utvärderings-kit ZMOD4410 Gas

Mängdrabatt möjlig

Antal (1 enhet)*

1 138,03 kr

(exkl. moms)

1 422,54 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 11 enhet(er), redo att levereras
Enheter
Per enhet
1 - 11 138,03 kr
2 - 41 096,48 kr
5 +1 069,15 kr

*vägledande pris

RS-artikelnummer:
208-7746
Tillv. art.nr:
ZMOD4410-EVK-HC
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Renesas Electronics

Produkttyp

Sensorutvecklingsverktyg

Sensorteknik

Temperatur-/fuktighetssensor

Utvald enhet

ZMOD4410 Gas Sensor

För användning med

ZMOD4410 HiCom Communication Board

Satsklassificering

Utvärderings-kit

Satsens namn

Gassensor module

Standarder/godkännanden

RoHS

The ZMOD4410 evaluation kit (EVK) is designed for evaluating Renesas’ ZMOD4410 gas sensor Module for indoor air quality. The total volatile organic compounds (TVOC) measurement is one of the indicators for indoor air quality (IAQ). In addition, measurement modes are provided to trigger an external device (e.g., fan, ventilation) based on the air quality change, and to discriminate sulfur odors. Kit includes HiCom communication board, Sensor Board with ZMOD4410 Gas Sensor Module and 0.5m Type-B USB to Micro-USB Cable.

User-friendly EVK expedites configuration

Supports different methods of operation, including Low Power and AI technology for improved ppm TVOC readings

Operates with Renesas provided software; either with executable ZMOD4410 GUI or alternatively with firmware programming examples for Windows and Linux

Allows simple connection of Sensor Boards for different gas sensor derivatives and easy integration with other sensor products via the I2C interface

Relaterade länkar