Seeed Studio Motion Sensor Visitor Presence Monitoring, Alarm Burglar Systems, Light Switches and Robots
- RS-artikelnummer:
- 184-5083
- Tillv. art.nr:
- 101020353
- Tillverkare / varumärke:
- Seeed Studio
Antal (1 enhet)*
59,33 kr
(exkl. moms)
74,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 19 enhet(er) är redo att levereras
- Plus 32 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 100 enhet(er) från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 59,33 kr |
*vägledande pris
- RS-artikelnummer:
- 184-5083
- Tillv. art.nr:
- 101020353
- Tillverkare / varumärke:
- Seeed Studio
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
| Brand | Seeed Studio | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Motion Sensor | |
| For Use With | Visitor Presence Monitoring, Alarm Burglar Systems, Light Switches and Robots | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Sensor Development Tool | ||
Sensor Technology Motion Sensor | ||
For Use With Visitor Presence Monitoring, Alarm Burglar Systems, Light Switches and Robots | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
PIR sensor is used for making motion detecting applications such as alarm burglar systems, visitor presence monitoring, light switches and robots. The Grove – mini PIR motion sensor is a compact, low power consumption and cost effective PIR sensor which is suitable for applications with relatively less detection distance requirement. The detection distance in the datasheet is up to 3m to 5m, however 2m is the best detection distance that we recommend and 25℃ is the most suitable temperature. The sensitivity of the sensor is adjustable, there is reserved pin out on the back of the board so that you can solder a slide rheostat to adjust the sensitivity. If you think the sensitivity is not enough, here is a trick, drag the plastic cap a little up will help enhance the sensitivity.
Low power consumption
Sensitivity adjustable
Grove interface
relaterade länkar
- Seeed Studio PIR Motion Sensor Grove System
- Seeed Studio Seeed Studio XIAO RP2040, Arduino Compatible Board
- Seeed Studio Grove - Adjustable PIR Motion Sensor Infrared Sensor Module
- Seeed Studio
- Seeed Studio 104020048
- Seeed Studio Seeed SoM - STM32MP157C 32 bit Development Board 102110318
- Seeed Studio Seeed XIAO BLE nRF52840, Arduino Compatible Board
- Seeed Studio Intelligent Gateway