Seeed Studio 104020048

Antal (1 enhet)*

134,30 kr

(exkl. moms)

167,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 54 enhet(er) är redo att levereras
  • Dessutom levereras 13 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +134,30 kr

*vägledande pris

RS-artikelnummer:
184-5105
Distrelec artikelnummer:
301-18-342
Tillv. art.nr:
104020048
Tillverkare / varumärke:
Seeed Studio
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Seeed Studio

Product Type

Development Kit Accessory

Standards/Approvals

No

COO (Country of Origin):
CN
RGB LED always bring us vivid and magic light effect, especially when there are a large number of LEDs shining together. However it is not easy to connect all the LEDs together if you want to build such LED projects. Why not have a try with Seeed’s Grove- Chainable RGB LED V2.0. Grove-Chainable RGB LED V2.0 is based on P9813S14 chip. This chip is a full-colour light source driver chip that can provide three constant current driver and 256 greyscale modulation output. The key word of this product is “Chainable”, so how many LEDs can it be chained? By connecting the output grove connector of one LED to the input grove connector of another one, you are able to chain 1024 RGB LEDs at most

Relaterade länkar