MikroElektronika Temp-Hum 3 Click MikroBus Click Board for HDC2010
- RS-artikelnummer:
- 174-5632
- Tillv. art.nr:
- MIKROE-2937
- Tillverkare / varumärke:
- MikroElektronika
Mängdrabatt möjlig
Antal (1 enhet)*
155,01 kr
(exkl. moms)
193,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 155,01 kr |
| 5 - 9 | 151,09 kr |
| 10 + | 147,28 kr |
*vägledande pris
- RS-artikelnummer:
- 174-5632
- Tillv. art.nr:
- MIKROE-2937
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | HDC2010 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Temp-Hum 3 Click | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device HDC2010 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Temp-Hum 3 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
MikroElektronika Temp & Hum 3 Click Board
The MikroElektronika Temp & Hum 3 click board is a smart environmental temperature and humidity sensor click board. The sensor IC used is the HDC2010, a low power humidity and temperature digital sensor. This HDC2010 IC provides critical temperature and humidity data for cold chain transportation. This Temp-Hum 3 click provides perfect solutions for applications depending on accurate temperature and humidity readings.
Features and Benefits
• ±2% humidity accuracy
• I2C interface
• Integrated heating element to evaporate condensation
• Operating supply voltage is between 3.3V or 5V
• Smart sensor IC design and low power consumption
• Temperature and relative humidity based IoT applications
Applications
• Environment monitoring, home automation and weather stations
• HVAC systems
• Smart thermostats, gas sensing, smoke and heat sensor
• Temperature and humidity based Internet of Things (IoT) applications
• Wearables
relaterade länkar
- MikroElektronika Temp-Hum 4 Click MikroBus Click Board for HDC1010
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
- MikroElektronika Temp-Log Click MikroBus Click Board for AT30TSE758A
- MikroElektronika RNG Click mikroBus Click Board
- MikroElektronika MikroBus Click Board
- MikroElektronika Shuttle Click mikroBus Click Board MIKROE-2880
- MikroElektronika Secure 4 Click mikroBus Click Board
- MikroElektronika MIKROE-924, mikroBus Click Board