MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- RS-artikelnummer:
- 791-6448
- Distrelec artikelnummer:
- 301-55-028
- Tillv. art.nr:
- MIKROE-924
- Tillverkare / varumärke:
- MikroElektronika
Antal (1 enhet)*
191,86 kr
(exkl. moms)
239,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 39 enhet(er) är redo att levereras
- Plus 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 191,86 kr |
*vägledande pris
- RS-artikelnummer:
- 791-6448
- Distrelec artikelnummer:
- 301-55-028
- Tillv. art.nr:
- MIKROE-924
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Memory Development Kit | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Click Board | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Memory Development Kit | ||
Kit Classification MikroBus Click Board | ||
Kit Name Click Board | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
microSD click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. microSD Click features a microSD card slot for microSD cards used as a mass storage media for portable devices.
SPI serial interface
Power supply: 3.3V
Ferrite voltage supply filter
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Relaterade länkar
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2914, MRAM Click mikroBus Click Board for MR25H256A
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika Shuttle Click mikroBus Click Board MIKROE-2880
- MikroElektronika MIKROE-6466, Tester 2 Click LED mikroBus Click Board for MIKROE-6466 for MikroBUS
- MikroElektronika EEPROM 4 Click AT25M02 mikroBus Click Board MIKROE-2536
- MikroElektronika Opto Encoder Click TCUT1600X01 mikroBus Click Board MIKROE-2549