Seeed Studio Dust Sensor for PPD42NS Air Purifier System, Grove System

Antal (1 enhet)*

152,49 kr

(exkl. moms)

190,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 19 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +152,49 kr

*vägledande pris

RS-artikelnummer:
174-3241
Distrelec artikelnummer:
300-69-798
Tillv. art.nr:
101020012
Tillverkare / varumärke:
Seeed Studio
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Seeed Studio

Product Type

Sensor Development Tool

Featured Device

PPD42NS

For Use With

Air Purifier System, Grove System

Kit Name

Dust Sensor

Standards/Approvals

RoHS

COO (ursprungsland):
CN

Seeed Studio Dust Sensor kit


The Seeed studio dust sensor kit is designed to indicate the air quality in an environment by measuring the dust concentration. This kit has an integrated PPD42NS dust sensor. The particulate matter level (PM level) in the air is measured by counting the low pulse occupancy time (LPO time) in a given time unit. LPO time is proportional to PM concentration. This sensor uses a counting method to measure dust concentration, not weighing method, and the unit is pcs/L or pcs/0.01cf.

Features and Benefits


• Grove interface

• Input supply voltage is 5V

• PWM output

• Responses to PM of diameter 1μm

• Takes 1min time to stable after power is turned ON

Applications


• Air conditioner

• Air purifier

• Air quality monitor

• Arduino

• Ventilator

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• ECCN EAR99

• UPC 841454108498

Relaterade länkar