Seeed Studio Ultrasonic Ranger Grove System

Antal (1 enhet)*

51,79 kr

(exkl. moms)

64,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 244 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +51,79 kr

*vägledande pris

RS-artikelnummer:
174-3238
Distrelec artikelnummer:
300-69-796
Tillv. art.nr:
101020010
Tillverkare / varumärke:
Seeed Studio
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Seeed Studio

Product Type

Sensor Development Tool

For Use With

Grove System

Standards/Approvals

RoHS

Kit Name

Ultrasonic Ranger

COO (Country of Origin):
CN

Seeed Studio Ultrasonic ranger kit


The Seeed studio single-channel, grove ultrasonic ranger is a new age sensor device designed to sense distance. This kit is an integrated single-chip microcomputer with a transmitting signal and the receiving signal sharing one pin by time-division multiplexing. The ultrasonic distance sensor is a transducer that uses ultrasonic waves to measure the distance from 3cm to 350cm. It can be directly connected to the I/O of the Raspberry Pi.

Features and Benefits


• Accuracy up to 2mm

• Arduino library ready

• Easy to handle

• Grove interface

• I/O resources saved as requires only 3 pins

• Input supply voltage is 3.3V and 5V

• Non-contact module

• Operating current is 8mA

Applications


• Distance measurement

• Proximity alarm

• Smart car

• Ultrasonic detector

Certifications


• ECCN EAR99

• UPC 841454107484

relaterade länkar