Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EVB AEDR-9940ER Eval Board

Antal (1 enhet)*

855,39 kr

(exkl. moms)

1 069,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 56 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +855,39 kr

*vägledande pris

RS-artikelnummer:
566-069
Tillv. art.nr:
HEDS-9940EVB
Tillverkare / varumärke:
Broadcom
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Broadcom

Product Type

Evaluation Board

Sensor Technology

Evaluation Board

Featured Device

HEDS-9940EVB

For Use With

AEDR-9940ER Eval Board

Kit Classification

Evaluation Board

Kit Name

HEDS-9940EVB

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Broadcom Evaluation Board designed for the AEDR-9940 optical encoder from Broadcom. It provides a convenient platform for testing and developing applications using the AEDR-9940 encoder, allowing for easy evaluation of its performance and capabilities. It is suitable for various applications, including industrial automation and robotics.

Digital interface

Operating voltage are 3V to 3.6V or 4.5V to 5.5V

Compact and easy to use design

relaterade länkar