Broadcom HEDS-9830DPEVB Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- RS-artikelnummer:
- 266-397
- Tillv. art.nr:
- HEDS-9830DPEVB
- Tillverkare / varumärke:
- Broadcom
Antal (1 enhet)*
717,25 kr
(exkl. moms)
896,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 53 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 717,25 kr |
*vägledande pris
- RS-artikelnummer:
- 266-397
- Tillv. art.nr:
- HEDS-9830DPEVB
- Tillverkare / varumärke:
- Broadcom
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
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Optical | |
| Featured Device | AEDR-9830DP | |
| For Use With | AEDR-9830DP | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | No | |
| Kit Name | HEDS-9830DPEVB | |
| Välj alla | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Optical | ||
Featured Device AEDR-9830DP | ||
For Use With AEDR-9830DP | ||
Kit Classification Evaluation Board | ||
Standards/Approvals No | ||
Kit Name HEDS-9830DPEVB | ||
- COO (Country of Origin):
- MY
The Broadcom Encoder Evaluation Board is a three-channel reflective optical encoder. It can be configured to analog or digital outputs employing reflective technology for motion control purposes. The selectable options available are two channels differential analog with a third channel differential digital or analog index output or three-channel digital differential A, B, and I output.
Operating voltage of 3.3V and 5.0V supply
Built in LED current regulation
Wide operating temperature range from -40 degree Celsius to 115 degree Celsius
High encoding resolution of 318 LPI or 12.52 LPmm
Translucent protection compound
relaterade länkar
- Broadcom HEDS-9830DPEVBL Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- Broadcom AEDR-9930E Evaluation Board Evaluation Board Evaluation Board for HEDS-9930 Evaluation Boards
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EREVB AEDR-9940ER Eval Board
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EVB AEDR-9940ER Eval Board
- Broadcom HEDS-9966PRGEVB Evaluation Board & Programming Kit Rotary Angle Sensor Evaluation Kit for Broadcom
- Broadcom 5V dc Optical Encoder, Surface Mount
- Broadcom HEDS-9988PRGEVB Rotary Angle Sensor Evaluation Board for AEAT-9988MB, HEDS-9988MBEVB AEAT-9988MB
- Broadcom AEAT-9955 Evaluation Kit for HEDS-9955PRGEVB HEDS-9955EVB