RS PRO Blank zink Stål Självgängande skruv Panna 16 mm

Antal (1 låda med 100 enheter)*

83,77 kr

(exkl. moms)

104,71 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Låda(or)
Per låda
Per enhet*
1 +83,77 kr0,838 kr

*vägledande pris

RS-artikelnummer:
287-4092
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Självgängande skruv

Standarder/godkännanden

DIN 7981C

Huvudform

Panna

Enhetstyp

Pozidriv

Ytbehandling

Blank zink

Material

Stål

Längd

16mm

Gängstorlek

12

RoHS-status: Undantagen

COO (ursprungsland):
TH

RS PRO Self Tapping Screws – Steel, Bright Zinc Plated


Discover the exceptional reliability and performance of RS PRO Self Tapping Screws, the ultimate solution for all your fastening needs. Engineered with precision and crafted from high-grade BZP steel, these screws ensure a secure and lasting hold in various materials, from metals to plastics.

Featuring a self-drilling tip, they allow quick and easy installation without pre-drilling, saving you time and effort. Corrosion-resistant and available in multiple sizes, our self-tapping screws are ideal for construction, metalwork, and DIY projects. Elevate your projects with the unmatched strength and versatility of RS PRO self-tapping screws.

Features and Benefits


  • Used to attach a component to a surface

  • Self-taps (cuts) its thread

  • Countersunk head leaves the screw surface flush, once in place

  • Type AB (sharp) point

  • Manufactured from BZP steel

  • Ideal for external and internal use

  • Resistance against corrosion

  • Conforms to DIN 7981 specifications

  • Applications


  • Construction Projects

  • Automotive Repairs

  • Electronic enclosures

  • DIY

  • Relaterade länkar