Tesa 4600 Black Self Amalgamating Tape 25 x 10

Antal (1 enhet)*

551,07 kr

(exkl. moms)

688,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 13 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +551,07 kr

*vägledande pris

RS-artikelnummer:
282-4508
Tillv. art.nr:
04600-00006-01
Tillverkare / varumärke:
Tesa
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Tesa

Backing Material

Silicone

Width

25

Length

10

Thickness

0.5mm

Colour

Black

Maximum Operating Temperature

260

Minimum Operating Temperature

-60

Breakdown Voltage

12000V

Model Number

4600

RoHS-status: Undantagen

COO (Country of Origin):
US
The Tesa Self-welding silicon tape for an instant hermetic seal 4600 is a self-welding silicon tape that is glued onto its own base. The flexible material fits tightly to varioussurfaces, thus providing an instant hermetic seal. The self-welding repair tape can be used both indoors and outdoors and also achieves reliable results on oily, dirty or wet surfaces. Even the application under water is possible. The silicon base ensures that the robust tape provides a high resistance to various chemicals, oils, acids, solvents, salt water, UV exposure and high temperatures (from -65° C to +260° C).

Insulating and protecting wiring and connections
Sealing applications in engine compartment
Various bundling, securing, wrapping applications in the marine industry
Wrap hydraulic fittings and other exposed metal connections to help prevent corrosion
Masking applications in powder coating, liquid coating, e-coating, anodizing and plating
Automotive applications for wire harness, general repairs
Marine applications for boat rigging or securing ends of rope

Relaterade länkar