RS PRO CCTV-skylt Vit Polypropylen, Engelska, CCTV in Operation, 300 mm 400 mm

Antal (1 enhet)*

132,83 kr

(exkl. moms)

166,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 114 enhet(er) är redo att levereras
  • Plus 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +132,83 kr

*vägledande pris

RS-artikelnummer:
763-1516
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

CCTV-skylt

Självhäftande

Nej

Undertyp

CCTV

Material

Polypropylen

Teckenförklaring

CCTV in Operation

Förklaring färg

Vit

Höjd

300mm

Textspråk

Engelska

Standarder/godkännanden

No

RS PRO White PP CCTV Sign, CCTV in Operation Text, English, 300 mm x 400 mm


This sign from RS PRO alerts people in the area that CCTV cameras are in operation. This can deter criminal activity and provide extra safety for your site. You can use this sign in both public and private areas that require video surveillance.

The triangular sign shape clearly indicates a warning, so people will know right away that the notice contains essential information. The bright yellow colour further attracts attention and increases the sign's visibility, even at night. The text is bold, clear and easy-to-read. The image of the camera is easily recognisable, so non-English speakers are also alerted and warned.

The sign's polypropylene (PP) thermoplastic material is resistant to moisture, so it won't fade or corrode in excessive rain, making it suitable for outdoor use. It also has high flexural strength, meaning it can't easily be snapped and is difficult to vandalise.

Features and Benefits


• White in colour

• Height of 300 mm

• Polypropylene (PP) material

• Not self-adhesive

• CCTV sign description

• English text language

• 'CCTV in Operation' sign text

• Width of 400 mm

Relaterade länkar