ATP 256 GB S750SC Industriell kvalitet SD-kort SD UHS-I

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
254-8285
Tillv. art.nr:
AF32GSD4A-EBAXM
Tillverkare / varumärke:
ATP
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

ATP

Minnesstorlek

256GB

Produkttyp

SD-kort

Serie

S750SC

Minneskortsformat

SD

Hastighetsklassgradering

UHS-I

Industriell kvalitet

Ja

Adapter medföljer

Nej

Maximal arbetstemperatur

85°C

Minsta arbetsstemperatur

-40°C

Standarder/godkännanden

RoHS, FCC, UKCA, CE

COO (ursprungsland):
TW
The ATP S750Sc 32GB SD Card are the ideal storage format for industrial and automotive applications as they can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity, which is typically required in industrial applications such as automation, networking, health care and more.

Interface UHS-I

Flash type 3D Pseudo SLC

Operating temperature -25°C to 85°C

Sequential read (MB/s) up to 99

Endurance (TBW)1 up to 1920 TB

Dimensions: L x W x H (mm) 32. 0 x 24. 0 x 2. 1