SAM Crosshead and Word Head Insulated Screwdriver, 6 mm Tip, VDE/1000V
- RS-artikelnummer:
- 270-9856
- Tillv. art.nr:
- ZTB-3P200-FME
- Tillverkare / varumärke:
- SAM
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 270-9856
- Tillv. art.nr:
- ZTB-3P200-FME
- Tillverkare / varumärke:
- SAM
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
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Crosshead and Word Head | |
| Tip Size | 6 mm | |
| Model Number | 3P200 | |
| VDE/1000V Approved | Yes | |
| Välj alla | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Crosshead and Word Head | ||
Tip Size 6 mm | ||
Model Number 3P200 | ||
VDE/1000V Approved Yes | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The SAM Philips screwdriver is perfect combination of comfort and safety of a tool insulated to 1000 V. The end of the blade is milled for easy access to the screw, especially in connecting blocks.
Round burnished blade with insulation
Bi material handle
Bi material handle
relaterade länkar
- SAM Crosshead and Word Head Insulated Screwdriver VDE/1000V
- SAM Crosshead and Word Head Insulated Screwdriver VDE/1000V
- SAM Crosshead and Word Head Insulated Screwdriver VDE/1000V
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Phillips Insulated Screwdriver 200 mm Blade 310 mm Overall
- SAM Slotted Insulated Screwdriver 185 mm Overall
- SAM Insulated Screwdriver 100 mm Blade 200 mm Overall