SAM Slotted Insulated Screwdriver, 5.5 mm Tip, VDE/1000V
- RS-artikelnummer:
- 270-9857
- Tillv. art.nr:
- ZTB-55E125-FME
- Tillverkare / varumärke:
- SAM
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 270-9857
- Tillv. art.nr:
- ZTB-55E125-FME
- Tillverkare / varumärke:
- SAM
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
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 5.5 mm | |
| Model Number | 5.5E+126 | |
| VDE/1000V Approved | Yes | |
| Välj alla | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Slotted | ||
Tip Size 5.5 mm | ||
Model Number 5.5E+126 | ||
VDE/1000V Approved Yes | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The SAM Philips screwdriver is perfect combination of comfort and safety of a tool insulated to 1000V. The end of the blade is milled for easy access to the screw, especially in connecting blocks.
Round burnished blade with insulation
Bi material handle
Bi material handle
relaterade länkar
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Crosshead and Word Head Insulated Screwdriver VDE/1000V
- Facom Slotted Insulated Screwdriver VDE/1000V
- SAM Slotted Insulated Screwdriver 185 mm Overall
- SAM Pozidriv Insulated Screwdriver VDE/1000V
- SAM Phillips Insulated Screwdriver VDE/1000V
- Felo Slotted Insulated Screwdriver VDE/1000V