Wiha Tools Flat, 3 mm Tip, 100 mm Blade, VDE/1000V, 204 mm Overall
- RS-artikelnummer:
- 158-5833
- Tillv. art.nr:
- 00821
- Tillverkare / varumärke:
- Wiha Tools
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 158-5833
- Tillv. art.nr:
- 00821
- Tillverkare / varumärke:
- Wiha Tools
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
| Brand | Wiha Tools | |
| Tip Type | Flat | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100 mm | |
| Overall Length | 204 mm | |
| Handle Material | Bi-material | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Blade Finish | Black Tip | |
| Välj alla | ||
|---|---|---|
Brand Wiha Tools | ||
Tip Type Flat | ||
Tip Size 3 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100 mm | ||
Overall Length 204 mm | ||
Handle Material Bi-material | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Blade Finish Black Tip | ||
- COO (Country of Origin):
- DE
SoftFinish electric, handle
VDE tools with SoftFinish electric handle, excellent force transmission
Blade made from chrome vanadium molybdenum steel, hardened throughout and bronzed
For use under voltages of up to 1000 Vac, 1500 Vdc
Blade made from chrome vanadium molybdenum steel, hardened throughout and bronzed
For use under voltages of up to 1000 Vac, 1500 Vdc
relaterade länkar
- Wiha Slotted Insulated Screwdriver5 mm Tip VDE/1000V, 204 mm Overall
- Wiha Flat 125 mm Blade 230 mm Overall
- Wiha Slotted Screwdriver 100 mm Blade, 204 mm Overall
- Wiha Flat Screwdriver 100 mm Blade 195 mm Overall
- Wiha Tools Phillips Screwdriver 100 mm Blade 205 mm Overall
- Wiha Phillips 150 mm Blade 268 mm Overall
- Facom Slotted Insulated Screwdriver 100 mm Blade 204 mm Overall
- Wiha Phillips Screwdriver 80 mm Blade 175 mm Overall