Facom Insulated, 3.5 mm Tip, 100 mm Blade VDE/1000V Approved, 204 mm Overall
- RS-artikelnummer:
- 102-5497
- Tillv. art.nr:
- AT3.5X100TVE
- Tillverkare / varumärke:
- Facom
Antal (1 enhet)*
106,02 kr
(exkl. moms)
132,52 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Begränsat lager
- 11 kvar, redo att levereras
- Plus 142 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 106,02 kr |
*vägledande pris
- RS-artikelnummer:
- 102-5497
- Tillv. art.nr:
- AT3.5X100TVE
- Tillverkare / varumärke:
- Facom
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
| Brand | Facom | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | 3.5 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 204mm | |
| Handle Material | Polymer | |
| Grip Style | Bi Material Grip | |
| Standards/Approvals | 10000 Volts test | |
| Välj alla | ||
|---|---|---|
Brand Facom | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size 3.5 mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 204mm | ||
Handle Material Polymer | ||
Grip Style Bi Material Grip | ||
Standards/Approvals 10000 Volts test | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
Facom Slim Blade Insulated Screwdrivers
A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.
Features and benefits
Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved
Application Information
Ideal for Electricians, Electronic Engineering and Automotive applications
Facom Screwdrivers
Approvals
VDE/1000 V approved
Standards
NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2
Relaterade länkar
- Facom Slotted Insulated Screwdriver 100 mm Blade 204 mm Overall
- Wera Slotted Insulated Screwdriver VDE/1000V
- Wiha Slotted Insulated Screwdriver5 mm Tip VDE/1000V, 204 mm Overall
- Felo Slotted Insulated Screwdriver VDE/1000V
- Stanley Slotted Insulated Screwdriver 75 mm Blade, VDE/1000V
- Wera Slotted Insulated Screwdriver 100 mm Blade 181 mm Overall
- CK Slotted Insulated Screwdriver 100 mm Blade 195 mm Overall
- Klein Tools Slotted Insulated Screwdriver 100 mm Blade 190 mm Overall