Facom Isolerad Phillips, 8 delar

Antal (1 enhet)*

1 195,59 kr

(exkl. moms)

1 494,49 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 11 enhet(er) från den 16 mars 2026
  • Dessutom levereras 116 enhet(er) från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 195,59 kr

*vägledande pris

RS-artikelnummer:
235-5074
Distrelec artikelnummer:
304-22-681
Tillv. art.nr:
MOD.AT1VEPF
Tillverkare / varumärke:
Facom
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Facom

Produkttyp

Skruvmejselsats

Skruvmejseltyp

Isolerad

Antal delar

8

Spetstyp

Phillips

Standarder/godkännanden

No

Uppfyller ej RoHS

COO (ursprungsland):
FR

FACOM MOD.AT1VEPF PROTWIST 1000V Insulated Screwdriver Set - 8 Pieces | Module


The FACOM PROTWIST 1000V Insulated Screwdriver Set is designed for professionals who prioritize safety and durability. Each screwdriver undergoes rigorous testing at 10,000 volts for 10 seconds, ensuring maximum safety in electrical applications. The inline hardening process enhances tip life and bar strength, providing exceptional durability. The ergonomic handle features a soft grip material for comfort during extended use, while the handle channel design delivers +10% torque for efficient performance. The blade's tri-coating treatment (Zinc-Nickel-Chromium) offers high corrosion resistance, ensuring longevity. Laser marking provides virtually permanent identification, and CNC tip machining ensures a precise screw fit, increasing torque transfer and reducing wear.

Features & Benefits


For your safety, each screwdriver is tested individually at 10,000 volts for 10 seconds, at the end of the manufacturing cycle


1,000 Volt sheathed round blade


Bi-material grip resists to impacts, abrasion, and chemicals


27% thinner than a conventional screwdriver


Lifetime guarantee


Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets


Applications


Facom gör denna modul med 8 Protwist isolerade skruvmejslar 1000 V. För ökad säkerhet testas varje skruvmejsel individuellt vid 10.000 volt i 10 sekunder VDE-godkänd. Den har behandlats med Inline Hardening Process - +50% livslängd på spetsen och +100% b

Composition


Handtag 'Kanal' - +10% vridmoment

Lasermärkning - ger praktiskt taget permanent märkning

CNC-bearbetning av spetsar - ger bättre skruvpassning, vilket ökar vridmomentöverföringen och minskar slitaget

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Standards

IEC 60900

Relaterade länkar